Hongshang ART005921 Heatshrink Set Black 2:1 Shrinkage 1 Set

Image Representative of Range

Hongshang ART005921 Heatshrink Set Black 2:1 Shrinkage 1 Set

MPN
ART005921
Brand
Hongshang
EAN-13
2050004812107
Order Code
04-4367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £72.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hongshang ART005921 heatshrink set features a 2:1 shrinkage ratio, making it ideal for insulating and protecting wires. Manufactured by Hongshang, this set is suitable for both professional and DIY electrical applications. The black heatshrink provides a neat and secure finish for wire splices and terminations.
Shrinkage Ratio +100°C
Type Heat Shrink Set
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot