Hongshang Sort. S-127 Heatshrink Set Black 127 Parts Shrinkage 2:1

Image Representative of Range

Hongshang Sort. S-127 Heatshrink Set Black 127 Parts Shrinkage 2:1

MPN
Sort. S-127
Brand
Hongshang
EAN-13
2050006223710
Order Code
04-4517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Hongshang, the Sort. S-127 Heatshrink set includes 127 parts and offers a shrinkage ratio of 2:1. This black heat shrink is ideal for insulating wires, providing strain relief, and sealing against moisture. It is commonly used in electrical, automotive, and various DIY applications.
Shrinkage Ratio +100°C
Type Heat Shrink Set
Length Various
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot