Hicon Mini XLR connector 631426

Hicon Brand: Hicon
Hicon provides a range of mini XLR connectors, featuring silver straight plugs and sockets with varying pin configurations.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Mounting Style Bend relief Colour Number of pins Recess diameter (details) Socket diameter Type Orientation Connector Body Material Contact Material Termination
Hicon HI-XMCF3 Mini XLR Socket 3 Pins Silver Straight 1 Pc
Hicon HI-XMCF3 Mini XLR Socket 3 Pins Silver Straight 1 Pc
Standard range
Order code: 12-0792
MPN: HI-XMCF3

Despatched within 4 working days - 9 in stock
2+ £3.45
Price per unit Ex VAT
Socket 3 Cable Mount Yes Silver 3 Max 4mm Socket, straight In-Line Metal Gold plated Soldering
Hicon HI-XMCF5 Mini XLR Connector Socket Straight 5 Pins Silver 1 Pc
Hicon HI-XMCF5 Mini XLR Connector Socket Straight 5 Pins Silver 1 Pc
Standard range
Order code: 12-0793
MPN: HI-XMCF5

Despatched within 4 working days - 22 in stock
2+ £3.46
Price per unit Ex VAT
Socket 5 Cable Mount Yes Silver 5 Max 4mm Socket, straight In-Line Metal Gold plated Soldering
Hicon HI-XMCM3 Mini XLR Connector Plug, 3 Pins, Straight, Silver
Hicon HI-XMCM3 Mini XLR Connector Plug, 3 Pins, Straight, Silver
Standard range
Order code: 12-0794
MPN: HI-XMCM3

Despatched within 4 working days - 47 in stock
2+ £3.63
Price per unit Ex VAT
Plug 3 Cable Mount Yes Silver 3 Max 4mm Plug, straight In-Line Metal Gold plated Soldering
Hicon HI-XMEM3 Mini XLR Plug 3-Pin Vertical Mount Silver/Black
Hicon HI-XMEM3 Mini XLR Plug 3-Pin Vertical Mount Silver/Black
Standard range
Order code: 12-0800
MPN: HI-XMEM3

Despatched within 4 working days - 5 in stock
2+ £3.78
Price per unit Ex VAT
Plug 3 Panel Silver, Black 3 8.50mm Plug, vertical mount In-Line Metal Gold plated Soldering

Trustpilot