Hicon HI-XMCF3 Mini XLR Socket 3 Pins Silver Straight 1 Pc

MPN
HI-XMCF3
Brand
Hicon
EAN-13
4049371804530
Order Code
12-0792
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Hicon HI-XMCF3 is a silver, straight mini XLR socket featuring three pins. Manufactured by Hicon, this compact connector is ideal for professional audio equipment and compact installations. Typical applications include use in microphones, mixing consoles, and audio devices requiring a robust XLR coupling.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Socket diameter Max 4mm
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot