Hicon HI-XMCM3 Mini XLR Connector Plug, 3 Pins, Straight, Silver

MPN
HI-XMCM3
Brand
Hicon
EAN-13
4049371804554
Order Code
12-0794
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Hicon HI-XMCM3 is a mini XLR connector plug with a straight design and three pins, available in silver. Manufactured by Hicon, it features robust construction ideal for audio and video equipment connections. This connector is commonly used in professional audio gear and custom cable assemblies.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Socket diameter Max 4mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot