Hicon HI-XMCM5 Mini XLR 5-Pin Plug Silver Straight Connector 1pc

MPN
HI-XMCM5
Brand
Hicon
EAN-13
4049371804561
Order Code
12-0795
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Hicon HI-XMCM5 is a Mini XLR connector plug with a straight design and five pins, finished in silver. Manufactured by Hicon, this connector is ideal for high-quality audio and professional sound equipment applications. Its compact size makes it suitable for tight spaces while maintaining reliable connectivity.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Socket diameter Max 4mm
Termination Soldering
Type Plug, straight

Trustpilot