Hicon HI-XMEM3 Mini XLR Plug 3-Pin Vertical Mount Silver/Black

MPN
HI-XMEM3
Brand
Hicon
EAN-13
4049371804592
Order Code
12-0800
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Hicon HI-XMEM3 is a Mini XLR connector plug with a vertical mount and three pins, featuring a silver and black finish. This compact connector is ideal for audio and video equipment, ensuring reliable signal transmission in compact setups. Its robust design makes it well-suited for professional sound and broadcasting applications.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver, Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Recess diameter (details) 8.50mm
Termination Soldering
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot