Hicon HI-XMCF5 Mini XLR Connector Socket Straight 5 Pins Silver 1 Pc

MPN
HI-XMCF5
Brand
Hicon
EAN-13
4049371804547
Order Code
12-0793
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Hicon HI-XMCF5 is a mini XLR socket connector with five pins, available in a silver finish. It is typically used for professional audio equipment due to its compact size and reliable connection. This single piece connector is ideal for applications requiring robust and secure XLR coupling.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Socket diameter Max 4mm
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot