Helukabel 28763-100 Wire H05V-U 0.50 mm² Blue 100m |
04-2608
|
|
Despatched within 4 working days - 7 in stock
|
1+ £19.18
Price per unit Ex VAT
|
Blue |
0.5mm² |
2.30mm |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
100m |
H05V-U |
Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 |
+80°C |
-30°C |
300V |
EAC |
2000V |
Helukabel 28769-100 Wire H05V-U 1x0.75mm² Black 100m |
04-2609
|
|
Despatched within 4 working days - 7 in stock
|
1+ £23.38
Price per unit Ex VAT
|
Black |
0.75mm² |
2.50mm |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
100m |
H05V-U |
Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 |
+80°C |
-30°C |
300V |
EAC |
2000V |
Helukabel 28771-100 Wire H05V-U 1x0.75mm² Blue 100m |
04-2610
|
|
Despatched within 4 working days - 19 in stock
|
1+ £17.59
Price per unit Ex VAT
|
Blue |
0.75mm² |
2.50mm |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
100m |
H05V-U |
Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 |
+80°C |
-30°C |
300V |
EAC |
2000V |
Helukabel 28773-100 Wire H05V-U 1x0.75 mm² Red 100m |
04-2611
|
|
Despatched within 4 working days - 3 in stock
|
1+ £17.71
Price per unit Ex VAT
|
Red |
0.75mm² |
2.50mm |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
100m |
H05V-U |
Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 |
+80°C |
-30°C |
300V |
EAC |
2000V |
Helukabel 28774-100 Wire H05V-U 1x0.75mm² White 100m |
04-2612
|
|
Despatched within 4 working days - 5 in stock
|
1+ £24.05
Price per unit Ex VAT
|
White |
0.75mm² |
2.50mm |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
100m |
H05V-U |
Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 |
+80°C |
-30°C |
300V |
EAC |
2000V |