Helukabel 28773-100 Wire H05V-U 1x0.75 mm² Red 100m

MPN
28773-100
Brand
HELUKABEL
EAN-13
2050007237549
Order Code
04-2611
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel's 28773-100 wire is a single-core, 0.75 mm² red wire, extending up to 100 metres in length. It is suitable for internal and switchboard wiring applications. The wire is ideal for use in various electrical appliances due to its durable braid construction.
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-U
Cable Diameter 2.50mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot