Helukabel 28774-100 Wire H05V-U 1x0.75mm² White 100m

MPN
28774-100
Brand
HELUKABEL
EAN-13
2050007237570
Order Code
04-2612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Helukabel, the 28774-100 Wire features a cross-section of 1 x 0.75 mm² and is 100 metres long in a white colour. It is ideal for internal wiring and switchboard applications. The wire is designed for efficient and reliable electrical conductivity.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-U
Cable Diameter 2.50mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot