Helukabel 28763-100 Wire H05V-U 0.50 mm² Blue 100m

MPN
28763-100
Brand
HELUKABEL
EAN-13
2050007235422
Order Code
04-2608
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel's 28763-100 wire features a 1 x 0.50 mm² cross-section and comes in a blue colour over a 100-meter length, making it ideal for internal and switchboard wiring applications. This durable braid wire offers reliable performance for various electrical installations. It is commonly used in wiring braids and other areas requiring dependable connectivity.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-U
Cable Diameter 2.30mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot