Helukabel 28769-100 Wire H05V-U 1x0.75mm² Black 100m

MPN
28769-100
Brand
HELUKABEL
EAN-13
4060892201387
Order Code
04-2609
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Helukabel 28769-100 wire is a black, single-core wire with a cross-section of 0.75 mm² and a length of 100 metres. It is ideal for internal and switchboard wiring applications. This wire is suitable for use in electrical installations requiring reliable, high-quality wiring.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-U
Cable Diameter 2.50mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot