Helukabel 28771-100 Wire H05V-U 1x0.75mm² Blue 100m

MPN
28771-100
Brand
HELUKABEL
EAN-13
2050007237501
Order Code
04-2610
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Helukabel's 28771-100 wire is a blue, 100 m long, single-core wire with a 0.75 mm² cross-section. It is ideal for internal and switchboard wiring applications, providing reliable electrical connections. This high-quality wire is commonly used for wiring braid and braid wire tasks.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-U
Cable Diameter 2.50mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot