Helukabel 25516 HEUFLON Cable Heat-resistant Transparent 100 m 1x0.14mm² |
04-2448
|
|
Back order - 10 availableBack-order availability date - 26/10/2026
|
1+ £49.05
Price per unit Ex VAT
|
Transparent |
0.14mm² |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
1mm |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
|
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Not Specified |
1 |
Not Specified |
Helukabel 25523 HEUFLON®-FEP-6Y Cable Heat-resistant Blue 1x0.25mm² 100m |
04-2451
|
|
Back order - 30 availableBack-order availability date - 26/10/2026
|
1+ £37.21
Price per unit Ex VAT
|
Blue |
0.25mm² |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
1.10mm |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
|
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Not Specified |
1 |
Not Specified |
Helukabel 25533 HEULFLON FEP-6Y Heat-resistant Cable Blue 1x0.50mm² 100m |
04-2455
|
|
Back order - 30 availableBack-order availability date - 26/10/2026
|
1+ £55.07
Price per unit Ex VAT
|
Blue |
0.5mm² |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
1.40mm |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
|
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Not Specified |
1 |
Not Specified |
Helukabel 25552 HEUFLON®-FEP-6Y heat-resistant Cable 1x1mm² Red 100m |
04-2456
|
|
Available to back orderBack order, lead time 11 days
|
1+ £91.19
Price per unit Ex VAT
|
Red |
1.0mm² |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
1.80mm |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
|
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Not Specified |
1 |
Not Specified |
Helukabel 51280 Helutherm Cable 1G 0.50 mm² Yellow/Green per metre |
04-3000
|
|
Despatched within 4 working days - 197 in stock
|
10+ £0.622
Price per unit Ex VAT
|
Yellow, Green |
0.5mm² |
Polyolefin (PO) |
Sold Per Metre |
HELUTHERM 145 |
1.90mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 |
+145°C |
200m |
+120°C |
-55°C |
-35°C |
300V |
No |
Yes |
3500V |
Not Specified |
1 |
Not Specified |