Helukabel 25533 HEULFLON FEP-6Y Heat-resistant Cable Blue 1x0.50mm² 100m

Image Representative of Range

Helukabel 25533 HEULFLON FEP-6Y Heat-resistant Cable Blue 1x0.50mm² 100m

MPN
25533
Brand
HELUKABEL
EAN-13
2050005621418
Order Code
04-2455
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 22/05/2026

The Helukabel 25533 HELUFLON®-FEP-6Y is a heat-resistant cable featuring a silver-plated wire with a cross-section of 1 x 0.50 mm², available in a 100 m length. It is ideally used for internal and switchboard wiring due to its robust construction and excellent thermal properties. This blue cable is designed to withstand demanding environments, making it suitable for various electrical applications.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.40mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot