Helukabel 25516 HEUFLON Cable Heat-resistant Transparent 100 m 1x0.14mm²

Image Representative of Range

Helukabel 25516 HEUFLON Cable Heat-resistant Transparent 100 m 1x0.14mm²

MPN
25516
Brand
HELUKABEL
EAN-13
2050005623405
Order Code
04-2448
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 22/05/2026

Helukabel's 25516 heat-resistant cable features a transparent design, with silver-plated wiring and a 0.14 mm² cross-section. It is particularly suited for internal and switchboard wiring applications. The cable's excellent heat resistance makes it ideal for environments demanding durability and reliability.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot