Helukabel 25523 HEUFLON®-FEP-6Y Cable Heat-resistant Blue 1x0.25mm² 100m

Image Representative of Range

Helukabel 25523 HEUFLON®-FEP-6Y Cable Heat-resistant Blue 1x0.25mm² 100m

MPN
25523
Brand
HELUKABEL
EAN-13
2050005623429
Order Code
04-2451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £42.35 £37.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 26/10/2026

The Helukabel 25523 Heat-resistant cable is a high-quality single wire with silver-plated conductors, designed for demanding thermal environments. It features robust 0.25 mm² internal wiring, making it ideal for use in switchboards and other internal wiring applications. Available in a 100 m blue spool, this wire is perfect for installations requiring enhanced heat resistance and durability.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.10mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot