Helukabel 51280 Helutherm Cable 1G 0.50 mm² Yellow/Green per metre

Image Representative of Range

Helukabel 51280 Helutherm Cable 1G 0.50 mm² Yellow/Green per metre

MPN
51280
Brand
HELUKABEL
EAN-13
2050004726572
Order Code
04-3000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

Helukabel's HELUTHERM 145 is a heat-resistant single wire cable available in yellow-green and is sold per metre. It features a cross-section of 0.50 mm² and is suitable for internal and switchboard wiring. This cable is designed for applications requiring durability and heat resistance, such as marine and networked environments.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot