Helukabel 25552 HEUFLON®-FEP-6Y heat-resistant Cable 1x1mm² Red 100m

Image Representative of Range

Helukabel 25552 HEUFLON®-FEP-6Y heat-resistant Cable 1x1mm² Red 100m

MPN
25552
Brand
HELUKABEL
EAN-13
2050005623481
Order Code
04-2456
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £87.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/05/2026

Helukabel's heat-resistant cable, model 25552, is a single wire featuring a silver-plated conductor and a red FEP insulation. The cable is designed for internal and switchboard wiring applications. Its construction ensures reliability in environments requiring high heat resistance.
Colour Red
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.80mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot