Helukabel 800653 Bus Cable 2x2x0.32mm² Green 100m |
04-3472
|
|
Back order - 30 availableBack-order availability date - 14/11/2026
|
1+ £146.09
Price per unit Ex VAT
|
Green |
4 |
0.32mm² |
Finely stranded |
Polyethylene (PE) |
100m |
5.5 |
10 |
6.50mm |
Copper, bare (AWG 22/1) |
No |
80°C |
-20°C |
|
50 nF/km |
Yes |
No |
PROFINET type A. |
2000V |
HELUKAT PROFInet A |
Helukabel 802800 Bus Cable 2x2x0.80 mm² Black 100m |
04-3476
|
|
Despatched within 4 working days - 52 in stock
|
1+ £106.67
Price per unit Ex VAT
|
Black |
4 |
0.80mm² |
Finely stranded |
Polyethylene (PE) |
100m |
15 |
15 |
8.80mm |
Plain copper |
Yes |
70°C |
-5°C |
|
55 nF/km |
Yes |
No |
E-BUS / KNX ERD LAID FIXED |
800V |
EIB/KNX Bus |
Helukabel 804268 Bus Cable 1x2x0.50mm² Black per metre |
04-3478
|
|
Despatched within 4 working days - 75 in stock
|
3+ £3.09
Price per unit Ex VAT
|
Black |
2 |
0.50mm² |
Finely stranded |
Foam Skin Polyethylene (PE) |
Sold per metre |
10.5 |
16.5 |
9.20mm |
Copper, blank (AWG 20/7) |
No |
70°C |
-40°C |
20 |
40 nF/km |
No |
Yes |
Can Bus ground laying, CAN Bus according to ISO 11898-2 |
1500V |
CAN-Bus |
Helukabel 804269 Bus Cable 4x1x0.50mm² Black per metre |
04-3479
|
|
Despatched within 4 working days - 105 in stock
|
2+ £2.93
Price per unit Ex VAT
|
Black |
4 |
0.5mm² |
Not Specified |
Foam Skin Polyethylene (PE) |
Sold Per Metre |
10.5 |
16.5 |
9.70mm |
Copper, blank (AWG 20/7) |
No |
70°C |
-40°C |
|
44 nF/km |
No |
Yes |
Can Bus ground laying, CAN Bus according to ISO 11898-2 |
1500V |
CAN-Bus |
Helukabel 81077 BUS Cable 4x2x0.50mm² Blue-purple 100m |
04-3484
|
|
Despatched within 4 working days - 2 in stock
|
1+ £146.31
Price per unit Ex VAT
|
Blue & Purple |
8 |
0.50mm² |
Finely stranded |
Polyvinyl Chloride (PVC) |
100m |
8 |
14.5 |
8.60mm |
Plain copper |
No |
70°C |
-5°C |
|
100 nF/km |
Yes |
No |
E-BUS / KNX FIXED |
4000V |
EIB/KNX Bus |