Helukabel 81077 BUS Cable 4x2x0.50mm² Blue-purple 100m

Image Representative of Range

Helukabel 81077 BUS Cable 4x2x0.50mm² Blue-purple 100m

MPN
81077
Brand
HELUKABEL
EAN-13
2050006433485
Order Code
04-3484
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £146.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Helukabel, the 81077 bus cable comes in a blue-purple colour and is designed with 4 x 2 x 0.50 mm² wires. This 100-metre cable supports EIB/KNX bus systems, facilitating reliable data communication in building automation. It is typically used for projects requiring efficient control of lighting, HVAC, and security systems.
Colour Blue & Purple
Number of Cores 8
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 14.5
Cable Diameter 8.60mm
Core layout Plain copper
Halogen-free No
Max. temperature range (fixed installation) 70°C
Min. temperature range (fixed installation) -5°C
Operating capacity 100 nF/km
Packaged Yes
Sold by Metre No
Standards E-BUS / KNX FIXED
Test Voltage 4000V
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type EIB/KNX Bus
Wave impedance 100Ω

Reviews

Be the first to submit a review

Trustpilot