Helukabel 800653 Bus Cable 2x2x0.32mm² Green 100m

Image Representative of Range

Helukabel 800653 Bus Cable 2x2x0.32mm² Green 100m

MPN
800653
Brand
HELUKABEL
EAN-13
2050006433263
Order Code
04-3472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £146.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helukabel bus cable, model 800653, features 2 x 2 x 0.32 mm² wire configuration and comes in a 100 m length with a green jacket. It is designed for data communication in Profibus and Profinet applications, offering reliable connectivity and performance. This cable is suitable for industrial automation and control systems.
Colour Green
Number of Cores 4
Conductor Cross Section 0.32mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length 100m
Bend radius (no. of ODs for fixed installation) 5.5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 6.50mm
Core layout Copper, bare (AWG 22/1)
Halogen-free No
Max. temperature range (fixed installation) 80°C
Min. temperature range (fixed installation) -20°C
Operating capacity 50 nF/km
Packaged Yes
Sold by Metre No
Standards PROFINET type A.
Test Voltage 2000V
Twisted pair cabling (part 1) Yes (1)
Type HELUKAT PROFInet A
Wave impedance 100Ω

Reviews

Be the first to submit a review

Trustpilot