Helukabel 802800 Bus Cable 2x2x0.80 mm² Black 100m

Image Representative of Range

Helukabel 802800 Bus Cable 2x2x0.80 mm² Black 100m

MPN
802800
Brand
HELUKABEL
EAN-13
2050006433386
Order Code
04-3476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £125.10 £106.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Manufactured by Helukabel, the 802800 bus cable features a configuration of 2 x 2 x 0.80 mm² and comes in a 100 m length. It is designed to support EIB/KNX bus systems, offering efficient data transmission for building automation. This durable black cable is ideal for use in controlling and managing smart building functions.
Colour Black
Number of Cores 4
Conductor Cross Section 0.80mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length 100m
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 8.80mm
Core layout Plain copper
Halogen-free Yes
Max. temperature range (fixed installation) 70°C
Min. temperature range (fixed installation) -5°C
Operating capacity 55 nF/km
Packaged Yes
Sold by Metre No
Standards E-BUS / KNX ERD LAID FIXED
Test Voltage 800V
Twisted pair cabling (part 1) Yes (1)
Type EIB/KNX Bus
Wave impedance 100Ω

Reviews

Be the first to submit a review

Trustpilot