Helukabel 804269 Bus Cable 4x1x0.50mm² Black per metre

Image Representative of Range

Helukabel 804269 Bus Cable 4x1x0.50mm² Black per metre

MPN
804269
Brand
HELUKABEL
EAN-13
2050005354897
Order Code
04-3479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Helukabel 804269 bus cable features a 4 x 1 x 0.50 mm² black design and is sold per metre. This CAN-bus cable, listed under part number 1664129, supports data communication in automotive and industrial settings. Helukabel products are known for their reliability in harsh environments and are suitable for high-performance applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 4
Conductor Stranding Not Specified
Insulation Material Foam Skin Polyethylene (PE)
Length Sold Per Metre
Type CAN-Bus
Bend radius (no. of ODs for fixed installation) 10.5
Bend radius (no. of ODs for flexible installation) 16.5
Cable Diameter 9.70mm
Core layout Copper, blank (AWG 20/7)
Halogen-free No
Max. temperature range (fixed installation) 70°C
Min. temperature range (fixed installation) -40°C
Operating capacity 44 nF/km
Packaged No
Sold by Metre Yes
Standards Can Bus ground laying, CAN Bus according to ISO 11898-2
Test Voltage 1500V
Twisted pair cabling (part 1) Yes (1)
Wave impedance 120Ω

Reviews

Be the first to submit a review

Trustpilot