Helukabel 804268 Bus Cable 1x2x0.50mm² Black per metre

Image Representative of Range

Helukabel 804268 Bus Cable 1x2x0.50mm² Black per metre

MPN
804268
Brand
HELUKABEL
EAN-13
2050005354880
Order Code
04-3478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Helukabel's 804268 bus cable is a high-quality CAN-bus cable with 1 x 2 x 0.50 mm² specifications, featuring a black sheath for durability. Sold per metre, this cable is ideal for data transmission in automotive and industrial applications. Its robust design ensures reliable performance in various environmental conditions.
Colour Black
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Foam Skin Polyethylene (PE)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10.5
Bend radius (no. of ODs for flexible installation) 16.5
Cable Diameter 9.20mm
Core layout Copper, blank (AWG 20/7)
Halogen-free No
Max. temperature range (fixed installation) 70°C
Maximum Wire Size AWG 20
Min. temperature range (fixed installation) -40°C
Operating capacity 40 nF/km
Packaged No
Sold by Metre Yes
Standards Can Bus ground laying, CAN Bus according to ISO 11898-2
Test Voltage 1500V
Twisted pair cabling (part 1) Yes (1)
Type CAN-Bus
Wave impedance 120Ω

Reviews

Be the first to submit a review

Trustpilot