HellermannTyton Marker Ties and Plates for the Identification of Cable Bundles

A range of HellermannTyton Cable Marker Ties that are ideal for the identification and securing of cable bundles. They will save you valuable installation time by using just the one product for both securing and identifying the cable bundle. The cable ties can be easily marked either on-site or after bundling has taken place using an indelible marker pen.

  • Identification ties made of Polyamide 6.6
  • For simple identification and securing of cable bundles in one step
  • Can be marked either on-site or after bundling
  • IT and IMP plates for identifying large cable bundles or flat surfaces
  • IMP marker plates are suitable for applying to large cable bundles
  • Supplied in natural or white
Description Image Product Buy Pricing (Ex VAT) Colour Material Bundle diameter Dimensions Max. bundle diameter Writing area Type Maximum Temperature Min. temperature
HellermannTyton 111-81821 IT18R-N66-NA-C0 Marker Tie Clear 25mmx100mm
HellermannTyton 111-81821 IT18R-N66-NA-C0 Marker Tie Clear 25mmx100mm
Standard range
Order code: 49-7990
MPN: 111-81821

Order in multiples of 10


Despatched same day - 70 in stockBack-order availability date - 10/11/2026
20+ £0.271
Price per unit Ex VAT
Transparent Polyamide 6.6 6 - 22mm Lead Marker +85°C -40°C
HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Marker Tie Natural 20.5mmx110mm
HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Marker Tie Natural 20.5mmx110mm
Standard range
Order code: 49-7991
MPN: 111-81919

Order in multiples of 10


Despatched within 4 working days - 2,469 in stock
20+ £0.204
Price per unit Ex VAT
Natural PA66 1.5 - 19mm 19mm Lead Marker +85°C -40°C
HellermannTyton 111-85019 IT50R-PA66-NA-C1 Marker Tie Natural 28mmx203mm
HellermannTyton 111-85019 IT50R-PA66-NA-C1 Marker Tie Natural 28mmx203mm
Standard range
Order code: 49-7989
MPN: 111-85019

Order in multiples of 10


Despatched within 4 working days - 248 in stock
20+ £0.258
Price per unit Ex VAT
Natural PA66 10 - 44mm 44mm 25 x 8mm Lead Marker +85°C -40°C
HellermannTyton 111-85219 IT50RD-PA66-NA-L1 Marker Tie Natural 29mmx205mm
HellermannTyton 111-85219 IT50RD-PA66-NA-L1 Marker Tie Natural 29mmx205mm
Standard range
Order code: 49-7992
MPN: 111-85219

Order in multiples of 10


Despatched within 4 working days - 274 in stock
10+ £0.649
100+ £0.602
500+ £0.562
Price per unit Ex VAT
Natural PA66 Lead Marker +85°C -40°C
HellermannTyton 111-85119 IT50RT-PA66-NA-L1 Marker Tie Natural 46mmx205mm
HellermannTyton 111-85119 IT50RT-PA66-NA-L1 Marker Tie Natural 46mmx205mm
Standard range
Order code: 49-7993
MPN: 111-85119

Order in multiples of 10


Despatched within 4 working days - 242 in stock
10+ £0.741
Price per unit Ex VAT
Natural PA66 Lead Marker +85°C -40°C
HellermannTyton 151-42259 IMP2.5-N66-NA-C1 Marker Tie Natural 63.5mmxmm
HellermannTyton 151-42259 IMP2.5-N66-NA-C1 Marker Tie Natural 63.5mmxmm
Standard range
Order code: 49-7995
MPN: 151-42259

Order in multiples of 10


Despatched within 4 working days - 2,135 in stock
20+ £0.307
100+ £0.284
500+ £0.266
Price per unit Ex VAT
Natural Polyamide 6.6 63.5(W) x 19.5(H)mm Lead Marker +85°C -40°C

Trustpilot