HellermannTyton 111-85119 IT50RT-PA66-NA-L1 Marker Tie Natural 46mmx205mm

MPN
111-85119
EAN-13
2050000179822
Order Code
49-7993
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 242 in stock

The HellermannTyton 111-85119 IT50RT is a Cable Marker Tie that is ideal for the identification and securing of a cable bundle. It will save you valuable installation time by using just the one product for both securing and identifying the cable bundle. The cable tie can be easily marked either on-site or after bundling has taken place using an indelible marker pen.
  • Two jobs in one.
  • Bundle diameter: 10 - 44mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. bundle diameter: 44mm
  • Minimum holding force: 225 N
  • Specification: Identification tape
  • Temperature range: -40²C - +85²C, short term - +105²C (500 hrs)
  • Colour: Natural
  • Content: 1 piece
  • Writing area: 25 x 8mm
  • Dimensions: 46(W) x 26.3(H) x 205(L) x 4.7(W2)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: IT50RT
  • Manufacturer's part: Hellemann Tyton 111-85119
Type Lead Marker
Colour Natural
Material PA66
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot