HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Marker Tie Natural 20.5mmx110mm

MPN
111-81919
EAN-13
2050000440175
Order Code
49-7991
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3,584 in stock

The HellermannTyton 111-81919 IT18FL is a Cable Marker Tie that is ideal for the identification and securing of a cable bundle. It will save you valuable installation time by using just the one product for both securing and identifying the cable bundle. The cable tie can be easily marked either on-site or after bundling has taken place using an indelible marker pen.
  • Two jobs in one.
  • Bundle diameter: 1.5 - 19mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. bundle diameter: 19mm
  • Minimum holding force: 80 N
  • Specification: Identification tape
  • Temperature range: -40²C - +85²C, short term - +105²C (500 hrs)
  • Colour: Natural
  • Content: 1 piece
  • Writing area: 25 x 8mm
  • Dimensions: 20.5(W) x 9(H) x 110(L) x 2.3(W2)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: IT18FL
  • Manufacturer's part: Hellemann Tyton 111-81919
Type Lead Marker
Colour Natural
Material PA66
Bundle diameter 1.5 - 19mm
Max. bundle diameter 19mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot