HellermannTyton 111-81821 IT18R-N66-NA-C0 Marker Tie Clear 25mmx100mm

MPN
111-81821
EAN-13
2050000179693
Order Code
49-7990
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 50 in stockBack-order availability date - 29/06/2026

The HellermannTyton 111-81821 IT18R is a Cable Marker Tie that is ideal for the identification and securing of a cable bundle. It will save you valuable installation time by using just the one product for both securing and identifying the cable bundle. The cable tie can be easily marked either on-site or after bundling has taken place using an indelible marker pen.
  • Two jobs in one.
  • Bundle diameter: 6 - 22mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. bundle diameter: 22mm
  • Minimum holding force: 80 N
  • Specification: Identification tape
  • Temperature range: -40²C - +85²C, short term - +105²C (500 hrs)
  • Colour: Natural
  • Content: 1 piece
  • Writing area: 25 x 8mm
  • Dimensions: 25(W) x 8(H) x 100(L) x 2.3(W2)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: IT18R
  • Manufacturer's part: Hellemann Tyton 111-81821
Type Lead Marker
Colour Transparent
Material Polyamide 6.6
Bundle diameter 6 - 22mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot