HellermannTyton 151-42259 IMP2.5-N66-NA-C1 Marker Tie Natural 63.5mmxmm

MPN
151-42259
EAN-13
2050000179846
Order Code
49-7995
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 629 in stock

The HellermannTyton 151-42259 IMP2.5 is a Cable Marker Tie that is ideal for the identification and securing of a large cable bundle. It will save you valuable installation time by using just the one product for both securing and identifying the cable bundle. The cable tie can be easily marked either on-site or after bundling has taken place using an indelible marker pen.
  • RoHS compliant
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Specification: Identification tape
  • Temperature range: -40²C - +85²C, short term - +105²C (500 hrs)
  • Colour: WhiteContent: 1 piece
  • Dimensions: 63.5(W) x 19.5(H)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: IMP2.5
  • Manufacturer's part: Hellemann Tyton 151-42259
Type Lead Marker
Colour Natural
Material Polyamide 6.6
Dimensions 63.5(W) x 19.5(H)mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot