HellermannTyton 111-85019 IT50R-PA66-NA-C1 Marker Tie Natural 28mmx203mm

MPN
111-85019
EAN-13
2050000179549
Order Code
49-7989
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 219 in stock

The HellermannTyton 111-85019 IT50R is a Cable Marker Tie that is ideal for the identification and securing of a cable bundle. It will save you valuable installation time by using just the one product for both securing and identifying the cable bundle. The cable tie can be easily marked either on-site or after bundling has taken place using an indelible marker pen.
  • Two jobs in one.
  • Bundle diameter: 10 - 44mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. bundle diameter: 44mm
  • Minimum holding force: 225 N
  • Specification: Identification tape
  • Temperature range: -40²C - +85²C, short term - +105²C (500 hrs)
  • Colour: Natural
  • Content: 1 piece
  • Writing area: 25 x 8mm
  • Dimensions: 28(W) x 12.9(H) x 203(L) x 4.6(W2)mm
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: IT50R
  • Manufacturer's part: Hellemann Tyton 111-85019
Type Lead Marker
Colour Natural
Material PA66
Bundle diameter 10 - 44mm
Max. bundle diameter 44mm
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 25 x 8mm

Reviews

Be the first to submit a review

Trustpilot