Heitronic 45608 Wire Connector Waterproof IP68 For 7-13mm Cables 230V |
09-3082
|
|
Despatched within 4 working days - 144 in stock
|
1+ £5.96
Price per unit Ex VAT
|
Wire connector |
(L x W x H) 100 x 23.5 x 26 mm |
|
|
|
|
|
26mm |
100mm |
|
|
23.5mm |
Heitronic 45609 Wire Connector Waterproof 3-Pin IP68 230V Earth/Rubber Cables |
09-3083
|
|
Despatched within 4 working days - 101 in stock
|
1+ £7.61
Price per unit Ex VAT
|
Wire connector |
(W x H x D) 110 x 73 x 26 mm |
26mm |
|
Black |
|
|
73mm |
|
|
T-cable connector, 3polig |
110mm |
Heitronic 45611 Wire Connector Screw-Fit L130 mm x W32 mm 1 Piece |
09-3084
|
|
Despatched within 4 working days - 37 in stock
|
1+ £6.21
Price per unit Ex VAT
|
Wire connector |
(L x W) 130 mm x 32 mm |
|
|
Black |
|
|
|
130mm |
|
5polig |
32mm |
Heitronic 45613 Wire Connector IP68 Waterproof 3-Pin X-Cable Screw-Fit |
09-3085
|
|
Back order - 509 availableBack-order availability date - 07/11/2026
|
1+ £7.18
Price per unit Ex VAT
|
Wire connector |
(W x H x D) 106 x 102 x 26 mm |
26mm |
|
Black |
|
|
102mm |
|
|
Cross-cable connector 3-pin |
106mm |
Heitronic 501325 Wire Connector Push-fit IP68 Waterproof Frost-Proof |
09-3119
|
|
Despatched within 4 working days - 679 in stock
|
1+ £4.15
Price per unit Ex VAT
|
Wire connector |
|
|
|
Black |
|
|
24mm |
88mm |
|
3-pins |
|
Heitronic 501338 Wire Connector Dust & Waterproof Push-Fit 10-14mm |
09-3122
|
|
Despatched within 4 working days - 255 in stock
|
1+ £7.14
| 1+ |
£7.14 |
| 10+ |
£6.67 |
| 50+ |
£6.53 |
Price per unit Ex VAT
|
Wire connector |
|
|
|
Black |
|
|
30mm |
100mm |
|
5-pin |
|
Heitronic 501339 Wire Connector Waterproof Dustproof Tool-Free IP68 |
09-3123
|
|
Despatched within 4 working days - 112 in stock
|
1+ £8.42
Price per unit Ex VAT
|
Electrical Connector |
|
|
Plastic |
|
IP68 |
Black |
25mm |
111mm |
(L x W x H) 111 x 69 x 25 mm |
T-cable connector, 3-pin |
69mm |