Heitronic 501339 Wire Connector Waterproof Dustproof Tool-Free IP68

MPN
501339
Brand
Heitronic
EAN-13
4002940021219
Order Code
09-3123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £8.42
10+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The Heitronic 501339 is a push-fit wire connector junction box with dimensions of 111 x 69 x 25 mm. It provides a secure and easy connection for electrical installations. This durable connector is ideal for both residential and commercial wiring applications.
Type Electrical Connector
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (L x W x H) 111 x 69 x 25 mm
Height 25mm
Length 111mm
Misc Attribute T-cable connector, 3-pin
Width 69mm

Reviews

Be the first to submit a review

Trustpilot