Heitronic 45611 Wire Connector Screw-Fit L130 mm x W32 mm 1 Piece

MPN
45611
Brand
Heitronic
EAN-13
4002940456110
Order Code
09-3084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.31 £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Heitronic 45611 wire connector is designed with a screw-fit mechanism, measuring 130 mm by 32 mm. Manufactured by Heitronic, this junction box provides reliable connectivity and insulation for electrical connections. It is typically used in residential and commercial electrical systems for secure and efficient wire joining.
Type Wire connector
Dim (L x W) 130 mm x 32 mm
Factory colour Black
Length 130mm
Misc Attribute 5polig
Width 32mm

Reviews

Be the first to submit a review

Trustpilot