Heitronic 501325 Wire Connector Push-fit IP68 Waterproof Frost-Proof

MPN
501325
Brand
Heitronic
EAN-13
4002940021196
Order Code
09-3119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 313 in stock

The Heitronic 501325 wire connector is a push-fit type designed for easy integration. This robust accessory is ideal for secure connections in junction boxes. Typically used in electrical installations, it ensures reliable and efficient performance.
Type Wire connector
Factory colour Black
Height 24mm
Length 88mm
Misc Attribute 3-pins

Reviews

Be the first to submit a review

Trustpilot