Heitronic 45608 Wire Connector Waterproof IP68 For 7-13mm Cables 230V

MPN
45608
Brand
Heitronic
EAN-13
4002940456080
Order Code
09-3082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Heitronic 45608 is a screw-fit wire connector with dimensions 100 x 23.5 x 26 mm. It provides an IP68-rated junction box, ensuring robust protection against water and dust ingress. Ideal for outdoor electrical installations and connections, this connector is suitable for a range of applications.
Type Wire connector
Dim (L x W x H) 100 x 23.5 x 26 mm
Height 26mm
Length 100mm
Width 23.5mm

Reviews

Be the first to submit a review

Trustpilot