Heitronic 45609 Wire Connector Waterproof 3-Pin IP68 230V Earth/Rubber Cables

MPN
45609
Brand
Heitronic
EAN-13
4002940456097
Order Code
09-3083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Heitronic 45609 wire connector features dimensions of 110 x 73 x 26 mm and is a reliable junction box for electrical installations. Made by Heitronic, it provides secure screw-fit connections, ensuring robust performance in wiring projects. Typically used in residential or commercial settings, this wire connector facilitates the safe joining of electrical wires.
Type Wire connector
Depth 26mm
Dim (W x H x D) 110 x 73 x 26 mm
Factory colour Black
Height 73mm
Misc Attribute T-cable connector, 3polig
Width 110mm

Reviews

Be the first to submit a review

Trustpilot