Heitronic 45613 Wire Connector IP68 Waterproof 3-Pin X-Cable Screw-Fit

MPN
45613
Brand
Heitronic
EAN-13
4002940456134
Order Code
09-3085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.91 £7.18
10+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 509 availableBack-order availability date - 14/10/2026

The Heitronic 45613 wire connector is a versatile junction box designed for secure electrical connections. Measuring 106 x 102 x 26 mm, it is a durable and space-efficient solution. Typically used in residential and commercial electrical installations, it ensures safe and reliable junctions.
Type Wire connector
Depth 26mm
Dim (W x H x D) 106 x 102 x 26 mm
Factory colour Black
Height 102mm
Misc Attribute Cross-cable connector 3-pin
Width 106mm

Reviews

Be the first to submit a review

Trustpilot