Hazet 760-2 Pipe Wrench 260mm Quick-Lever Ergonomic Anti-Corrosion

Image Representative of Range

Hazet 760-2 Pipe Wrench 260mm Quick-Lever Ergonomic Anti-Corrosion

MPN
760-2
Brand
Hazet
EAN-13
4000896188451
Order Code
11-9861
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.48 £53.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Hazet 760-2 pipe wrench measures 260 mm in length and is designed for gripping and turning pipes or similar fittings. As a product of Hazet, it is known for durability and precise engineering. This tool is ideal for plumbing applications or any task involving pipes.
Type Pipe wrench
Overall Length 260mm
DIN Standard DIN ISO 8976
Weight 370g

Reviews

Be the first to submit a review

Trustpilot