Hazet 600N-6 Crowfoot Wrench 6mm Slim Heads Chrome-Plated Vanadium

Image Representative of Range

Hazet 600N-6 Crowfoot Wrench 6mm Slim Heads Chrome-Plated Vanadium

MPN
600N-6
Brand
Hazet
EAN-13
4000896023295
Order Code
11-9840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.83 £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hazet produces the 600N-6 crowfoot wrench, a 6 mm metric spanner sized tool. This handheld tool is ideal for accessing hard-to-reach areas where traditional monkey wrenches or combination wrenches cannot fit. Renowned for its precision, it is frequently used in automotive and mechanical applications requiring tight access.
Type Crowfoot wrench
Imperial or Metric Metric
Size 6mm
Length 105mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated, polished heads

Reviews

Be the first to submit a review

Trustpilot