Hazet 600N-17 Crowfoot Wrench 17mm Traction Profile Chrome-Plated

Image Representative of Range

Hazet 600N-17 Crowfoot Wrench 17mm Traction Profile Chrome-Plated

MPN
600N-17
Brand
Hazet
EAN-13
4000896023103
Order Code
11-9837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.48 £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hazet 600N-17 is a 17 mm crowfoot wrench designed for use in tight spaces where regular wrenches cannot reach. As a versatile handheld tool, it is ideal for automotive and mechanical applications requiring precision. Manufactured by Hazet, it exemplifies durability and ease of use in restricted access environments.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 242.5mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated, polished heads

Reviews

Be the first to submit a review

Trustpilot