Sealey AK2736 Socket Adaptor Set 6pc

MPN
AK2736
Brand
Sealey
EAN-13
5024209950350
Order Code
89-5467
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

6-Piece Chrome Vanadium steel socket adaptor set. Hardened, tempered and chrome plated with spring-ball socket retainer. Supplied in storage case.
  • Chrome Vanadium socket adaptor set.
  • Hardened, tempered and chrome plated.
  • Fitted with spring-ball socket retainer.
  • Contents: 1/4"(M) x 3/8"(F), 3/8"(M) x 1/4"(F), 3/8"(M) x 1/2"(F), 1/2"(M) x 3/8"(F), 1/2"(M) x 3/4"(F), 3/4"(M) x 1/2"(F) Sq Drive.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2736

Model NoAK2736
Contents:3/8"(F) x 1/4"(M), 1/4"(F) x 3/8"(M), 1/2"(F) x 3/8"(M), 3/8"(F) x 1/2"(M), 3/4"(F) x 1/2"(M), 1/2"(F) x 3/4"(M) Sq Drive
Nett Weight:0.47Kg

Type Adaptor
Drive Size Various
Contents 3/8"(F) x 1/4"(M), 1/4"(F) x 3/8"(M), 1/2"(F) x 3/8"(M), 3/8"(F) x 1/2"(M), 3/4"(F) x 1/2"(M), 1/2"(F) x 3/4"(M) Sq Drive
Lifetime Warranty Yes
Nett Weight 0.47kg

Reviews

Be the first to submit a review

Trustpilot