Hama Office & IT-PC Accessories-Headphones & Headsets Corded (1075100) 654735

Weidmuller Brand: Weidmuller
The Hama in-ear headphones group comprises various corded models offering stereo sound, available in different colours and with features such as volume control and noise cancelling capabilities.
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Colour Audio channels Frequency Range 3.5 mm connector Weight Compatible 6.35 mm connector Cable Colour AC adapter included Adjustable headband Connector contacts plating Control Type Ear coupling Frequency Range (microphone) Headband-Type Headphone Features Extra earbuds Headphone sensitivity
Hama 184137 Hama Advance In-ear headphones Stereo Black Corded Volume control
Hama 184137 Hama Advance In-ear headphones Stereo Black Corded Volume control
Order code: 16-3828
MPN: 00184137
1+ £2.13
Price per unit Ex VAT
In ear 1.20m Black Stereo 20 - 20.000Hz Yes 14.00g Black Gold Universal Intraaural 50 - 10000Hz Volume control 105 dB
Hama 184138 In-ear headphones Corded White Stereo Volume control Hi-Fi
Hama 184138 In-ear headphones Corded White Stereo Volume control Hi-Fi
Order code: 16-3829
MPN: 00184138
1+ £4.37
Price per unit Ex VAT
In ear 1.20m White Stereo 20 - 20.000Hz Yes 14.00g White Gold Universal Intraaural 50 - 10000Hz Volume control 105 dB
Hama 184140 Kooky In-ear headphones Stereo Light grey White Mic noise cancelling
Hama 184140 Kooky In-ear headphones Stereo Light grey White Mic noise cancelling
Order code: 16-3830
MPN: 00184140
1+ £3.40
Price per unit Ex VAT
In ear 1.20m White Stereo 20 - 20.000Hz Yes 12.00g White Gold Universal Intraaural 50 - 10000Hz Yes 95 dB
Hama 201157 In-Ear-Headset Mono Black silver Corded Volume control
Hama 201157 In-Ear-Headset Mono Black silver Corded Volume control
Standard range
Order code: 16-3963
MPN: 00201157

Despatched within 4 working days - 42 in stock
1+ £4.10
Price per unit Ex VAT
On ear Wireless Black Mono 20 - 20.000Hz Universal Supraaural 100 - 20000Hz Overhead Volume control 115 dB
Hama 221781 Shell II Headphones Over-ear Corded Stereo Black 2m Cable
Hama 221781 Shell II Headphones Over-ear Corded Stereo Black 2m Cable
Standard range
Order code: 16-4114
MPN: 00221781

Despatched within 4 working days - 92 in stock
1+ £10.69
Price per unit Ex VAT
Over-the-ear 2.00m Black Stereo 20 Hz - 20kHz Yes Yes Black No Yes Universal Circumaural Overhead 113 dB

Trustpilot