Hama 201157 In-Ear-Headset Mono Black silver Corded Volume control

MPN
00201157
Brand
Hama
EAN-13
4047443470805
Order Code
16-3963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Hama 201157 is an in-ear headset designed as a mono, black and silver, corded audio solution featuring an integrated volume control mechanism. This headset, also referred to as an on-ear headset in some contexts, is engineered for compatibility with a range of telephony equipment, offering reliable audio output in mono sound configuration. The product's design facilitates efficient sound delivery and communication, making it suitable for applications such as office call handling, customer service interactions, and other scenarios requiring straightforward audio input and output systems. Its corded nature ensures consistent performance without the variability inherent in wireless connections, catering to environments where stability and uninterrupted audio reception are crucial. The integration of volume control further enhances user convenience by allowing on-the-fly audio adjustments during calls.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Mono
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Compatible Universal
Connectivity technology Wired
Control unit type In-line control unit
Ear coupling Supraaural
Frequency Range (microphone) 100 - 20000Hz
Headband-Type Overhead
Headphone Features Volume control
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 115 dB
Headset connection 2.5 mm jack
Headset type Monaural
Impedance 2200Ω
Microphone direction type Omnidirectional
Microphone frequency 100 - 20000 Hz
Microphone input impedance 2200 O
Microphone sensitivity -32 dB
Microphone type Boom
Number of microphones 1
Product colour Black, Silver
Quantity 1
Recommended usage Office/Call center
Sensitivity (microphone) -32dB
Sound pressure -32dB
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot