Hama 221781 Shell II Headphones Over-ear Corded Stereo Black 2m Cable

MPN
00221781
Brand
Hama
EAN-13
4047443538505
Order Code
16-4114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.63 £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Hama 221781 Shell II headphones are designed as over-ear, corded stereo headphones featuring a sleek black finish and a generous 2-metre cable. These headphones, also referred to as the Hama Kopfhörer Shell II, are engineered to deliver high-quality audio fidelity suitable for both professional and personal use, ensuring a consistent and stable connection through the wired setup. The over-ear design provides comfortable prolonged wear, making them ideal for audio engineering, editing, and immersive listening experiences where isolation from ambient noise is paramount. These attributes make the headphones a reliable choice for audio professionals who demand precision and clarity in sound reproduction, contributing to tasks such as sound mixing, music production, and technical sound analyses on PCs and other compatible devices.
Type Over-the-ear
Cable Length 2.00m
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Corded (1075100)
3.5 mm connector Yes
6.35 mm connector Yes
AC adapter included No
Adjustable headband Yes
Cable Colour Black
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Ear coupling Circumaural
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 113 dB
Headphones Model Shell II
Headset type Binaural
Housing Material Plastic
Impedance 32Ω
Microphone type Not available
Noise canceling Yes
Noise canceling type Passive
Product colour Black, Dark Grey
Quantity 1
Radio frequency 20 Hz - 20 kHz
Recommended usage Music
Suitable for indoor use Yes
USB Power Delivery (USB PD) No
USB Type-C charging port No
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot