Hama 184140 Kooky In-ear headphones Stereo Light grey White Mic noise cancelling

MPN
00184140
Brand
Hama
EAN-13
4047443483546
Order Code
16-3830
Country of Origin
China
View Full Product Range (5)

Discontinued


Hama 184140 offers the Kooky in-ear headphones, a corded stereo audio solution engineered for high-fidelity sound performance. Featuring a light grey and white design, these headphones incorporate a built-in microphone equipped with noise-cancelling technology to ensure clarity and minimal interference during communication. Designed for precision audio delivery, they are suitable for both personal and professional applications requiring accurate sound reproduction, such as audio engineering and teleconferencing in environments where external noise may be a factor. The ergonomic design complements the technical capabilities by providing comfort for extended use.
Type In ear
Cable Length 1.20m
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 12.00g
3.5 mm connector Yes
Cable Colour White
Connectivity technology Wired
Connector contacts plating Gold
Control Type Universal
Control unit type In-line control unit
Ear coupling Intraaural
Extra earbuds Yes
Frequency Range (microphone) 50 - 10000Hz
Functions Microphone noise cancelling
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 95 dB
Headphones Model Kooky
Headset connection 3.5 mm jack
Headset type Binaural
Housing Material Plastic
Impedance 32Ω
Intraaural headphones type Earbuds
Microphone direction type Cardioid
Microphone frequency 50 - 10000 Hz
Microphone input impedance 2200 O
Microphone sensitivity -41 dB
Microphone type In-line
Operating keys Answer/end call
Product colour Grey, White
Quantity 1
Recommended usage Calls/Music
Sensitivity (microphone) -41dB
Sound pressure 95dB
Wearing style In-ear
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot