Hama 184137 Hama Advance In-ear headphones Stereo Black Corded Volume control

MPN
00184137
Brand
Hama
EAN-13
4047443484024
Order Code
16-3828
Country of Origin
China
View Full Product Range (5)

Discontinued


Hama 184137 provides an efficient audio solution with its Advance in-ear headphones, featuring stereo output in a discreet black finish. Designed for both performance and comfort, these corded headphones incorporate a built-in volume control, enabling precise audio adjustments without the need to access external devices. Engineered for Hi-Fi audio experiences, they deliver a robust frequency response suited to a variety of acoustic environments. Ideal for use in engineering applications where sound clarity is essential, these headphones can enhance telecommunication systems, support audio signal testing, and facilitate immersive auditory analyses in sound design projects. The unit's ergonomic design also ensures prolonged usage comfort, making it a versatile choice for long engineering tasks that demand attention to detail in audio output.
Type In ear
Cable Length 1.20m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 14.00g
3.5 mm connector Yes
Cable Colour Black
Connectivity technology Wired
Connector contacts plating Gold
Control Type Universal
Control unit type In-line control unit
Ear coupling Intraaural
Frequency Range (microphone) 50 - 10000Hz
Headphone Features Volume control
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 105 dB
Headphones Model Advance
Headset connection 3.5 mm jack
Headset type Binaural
Housing Material Plastic
Impedance 32Ω
Intraaural headphones type Earbuds
Microphone direction type Omnidirectional
Microphone frequency 50 - 10000 Hz
Microphone input impedance 2200 O
Microphone sensitivity -42 dB
Microphone type In-line
Music playback Yes
Operating keys Answer/end call, Play/Pause, Volume +, Volume -
Product colour Black
Quantity 1
Recommended usage Calls/Music
Sensitivity (microphone) -42dB
Sound pressure 105dB
Volume Control Button
Wearing style In-ear
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot