Hama 184138 In-ear headphones Corded White Stereo Volume control Hi-Fi

MPN
00184138
Brand
Hama
EAN-13
4047443484031
Order Code
16-3829
Country of Origin
China
View Full Product Range (5)

Discontinued


Hama 184138 In-ear headphones with corded connectivity are designed for high-fidelity audio experiences. These white stereo headphones feature an integrated volume control, allowing for precise audio adjustments in various listening environments. Engineered for those who require reliable sound quality, the headphones deliver clear, balanced audio suitable for both professional and personal use. Typical engineering applications include use in sound production, audio analysis, and environments where wired connections ensure minimal signal interference and latency. The elegant design and robust audio performance make it an ideal choice for audiophiles and professionals who demand consistent audio output.
Type In ear
Cable Length 1.20m
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 14.00g
3.5 mm connector Yes
Cable Colour White
Connectivity technology Wired
Connector contacts plating Gold
Control Type Universal
Control unit type In-line control unit
Ear coupling Intraaural
Frequency Range (microphone) 50 - 10000Hz
Headphone Features Volume control
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 105 dB
Headphones Model Advance
Headset connection 3.5 mm jack
Headset type Binaural
Housing Material Plastic
Impedance 32Ω
Intraaural headphones type Earbuds
Microphone direction type Omnidirectional
Microphone frequency 50 - 10000 Hz
Microphone input impedance 2200 O
Microphone sensitivity -42 dB
Microphone type In-line
Music playback Yes
Operating keys Answer/end call, Play/Pause, Volume +, Volume -
Product colour White
Quantity 1
Recommended usage Calls/Music
Sensitivity (microphone) -42dB
Sound pressure 105dB
Volume Control Button
Wearing style In-ear
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot