Hager Contactors Remote switch 621044

Hager Brand: Hager
The parts are Hager remote switches designed for controlling electrical circuits, featuring compact designs and hum-free protection, suitable for various voltage applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Auxiliary contact type Contact Current Rating Contact Type Depth Durability Dimensions Height Hum-free Max. incandescent lamp load Max. load fluorescent lamp Max. load fluorescent lamp (Duo circuit) Max. load fluorescent lamp (parallel compensated) Number of contacts as normally closed contact Number of contacts as normally open contact Number of Poles Rated operating voltage Rated operation current Utilization category according to EN IEC 60947-4-1 Weight
Hager ESC125 Remote Switch 25A 1S 230V Compact Design EN 61095 DIN VDE 0637-3
Hager ESC125 Remote Switch 25A 1S 230V Compact Design EN 61095 DIN VDE 0637-3
Extended range
Order code: 03-8211
MPN: ESC125

Available to back orderBack order, lead time 14 days
1+ £35.07
Price per unit Ex VAT
230V 25A 1 maker 60mm 100000 83mm false 1900W 950VA 1990VA 810VA 0 1 230 - 230V 25A AC-7a/AC-7b 0.11
Hager ESC425 Remote Switch Compact 25A 400V EN 61095 Indicator Window
Hager ESC425 Remote Switch Compact 25A 400V EN 61095 Indicator Window
Standard range
Order code: 03-8212
MPN: ESC425

Despatched same day - 5 in stockFurther 41 despatched in 4 working days
1+ £41.55
Price per unit Ex VAT
400V 25A 4 makers 1000000 false 1900W 950VA 1990VA 810VA 0 4 400 - 400V 25A AC-7a/AC-7b 1.24
Hager ESC425S Remote Switch 4-Pole 25A 400V Hum-Free Protection
Hager ESC425S Remote Switch 4-Pole 25A 400V Hum-Free Protection
Standard range
Order code: 03-8213
MPN: ESC425S

Despatched within 4 working days - 1 in stock
1+ £117.94
Price per unit Ex VAT
400V 25A 4 makers 60mm 1000000 83mm true 1900W 950VA 1990VA 810VA 0 4 4 400 - 400V 25A AC-7a/AC-7b
Hager ESC440S Remote Switch 400V 40A 4No Hum-Free EN61095 VDE0637-3
Hager ESC440S Remote Switch 400V 40A 4No Hum-Free EN61095 VDE0637-3
Standard range
Order code: 03-8214
MPN: ESC440S

Despatched within 4 working days - 10 in stock
1+ £198.67
Price per unit Ex VAT
400V 4 makers 40A 60mm 1000000 (W x H x D) 54 x 85 x 60 mm 85mm true 4000W 1900VA 3000VA 1300VA 0 4 400 - 400V 40A AC-7a/AC-7b
Hager ESC441 Remote Switch 4 Breakers 400V 40A Compact Design EN 61095
Hager ESC441 Remote Switch 4 Breakers 400V 40A Compact Design EN 61095
Extended range
Order code: 03-8215
MPN: ESC441

Back order - 31 availableBack-order availability date - 15/11/2026
1+ £257.52
Price per unit Ex VAT
400V 40A 4 breakers 60mm 1000000 (W x H x D) 54 x 85 x 60 mm 85mm false 4000W 1900VA 3000VA 1300VA 4 0 400 - 400V 40A N/A 0.34
Hager ESC463S Remote Switch 63A 400V Hum-Free Series Mounting Safe
Hager ESC463S Remote Switch 63A 400V Hum-Free Series Mounting Safe
Standard range
Order code: 03-8216
MPN: ESC463S

Despatched within 4 working days - 4 in stock
1+ £282.93
Price per unit Ex VAT
400V 4 makers 63A 60mm 1000000 (W x H x D) 54 x 85 x 60 mm 85mm true 6500W 3000VA 4700VA 2100VA 0 4 400 - 400V 63A AC-7a/AC-7b

Trustpilot